Pulse Electronics CorporationP0176NLTInduktionsspule, Oberflächenmontage

Inductor Power Toroid 5.5uH/22.45uH 10% 5.2A/2.6A 0.019Ohm/0.076Ohm DCR T/R

Save valuable space on a PCB with this power P0176NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.2|2.6 A with a maximum resistance of 19m|76m Ohm. It has a tolerance of 10%. It has an inductance of 5.5u|22.45u H. This device utilizes wirewound technology. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep.

253 Stück: morgen versandbereit

    Total2,85 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      253
      Country Of origin:
      China
         
      • Price: 2,8489 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1821+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 253 Stück
      • Price: 2,8489 €