LittelfuseP0220SAMCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 15V 25A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
15(Min) | |
15(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
25(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 | |
Leitungsform | J-Lead |
Protect your appliances from voltage spikes with this P0220SAMCLRP SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 15 V, while its repetitive peak reverse voltage is 15 V.