LittelfuseP0300ECLThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 25V 30A 2-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
25(Min) | |
25(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
30(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
2 | |
Leitungsform | Through Hole |
Quickly respond to surges with this P0300ECL SCR thyristor from Littelfuse. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 25 V, while its repetitive peak reverse voltage is 25 V.