ProTek DevicesP0402FC36C-LF-T75-1ESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 36V 84Vc 4-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.41(Max) |
| Verpackungsbreite | 1.02(Max) |
| Verpackungslänge | 0.51(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case 0402(1006Metric) |
| 4 |
Even low voltage discharges can cause damage to electronic components so get this tvs P0402FC36C-LF-T75-1 ESD protection device from ProTek Devices for added protection. This device's maximum clamping voltage is 84 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 25(Typ) pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
