LittelfuseP0642SALRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 58V 20A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 | |
Leitungsform | J-Lead |
Help protect against surges with a non traditional device like this P0642SALRP SCR thyristor from Littelfuse. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 58(Min) V, while its repetitive peak reverse voltage is 58(Min) V.