LittelfuseP0900SCMCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 75V 35A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
75(Min) | |
75(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
35(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 | |
Leitungsform | J-Lead |
This P0900SCMCLRP SCR thyristor from Littelfuse can be used to protect against surges with a faster reaction time. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 75 V, while its repetitive peak reverse voltage is 75 V.