VishayP10XWAI104KB30Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3mm (25.2 X 9.6 X 9.7mm) Pin Panel Mount/Through Hole Bulk
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
100K | |
10% | |
250 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±150 | |
Lin | |
Pin | |
Side | |
3 | |
1(Elec)|1(Mech) | |
1 | |
250 | |
1 | |
290 | |
10000 | |
1 | |
Bulk | |
25.2 | |
9.6 | |
9.7 | |
1 | |
Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this P10XWAI104KB30 potentiometer from Vishay is your solution! This product has a resistance value of 100K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 25.2 mm long, 9.7 mm tall and 9.6 mm deep. The P10XWAI104KB30 part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.