API DelevanP1330R-334KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.179A 4.8Ohm DCR 3013 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
330u | |
10% | |
1K | |
0.179 | |
4.8 | |
2 | |
3013 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
8.26 | |
3.18 | |
3.68 |
EDA / CAD Models |