VishayP16NP223MAB15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 22K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this P16NP223MAB15 potentiometer from Vishay! This product has a resistance value of 22K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 24.5 mm tall with a diameter of 16 mm. This part has an operating temperature of -40 to 85 °C. This device is made with cermet technology. The P16NP223MAB15 part has a solder lug termination style.