VishayP16NP474MAB15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 470K Ohm 20% 0.26W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this P16NP474MAB15 potentiometer from Vishay is your solution! This product has a resistance value of 470K Ohm. This part has a power rating of 0.26 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The P16NP474MAB15 part has a solder lug termination style. It has a tolerance of 20%. This device utilizes cermet technology. This product is 24.5 mm tall with a diameter of 16 mm. This part has an operating temperature of -40 to 85 °C.