LittelfuseP1701SCLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 160V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Uni-Directional | |
160(Min) | |
160(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
30(Min) | |
120(Min) | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 |
Take an extra step of protection from surges with this P1701SCLRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 30(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 160(Min) V, while its repetitive peak reverse voltage is 160(Min) V.