API DelevanP1812-103KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 0.55A 0.608Ohm DCR 1812 T/R
Not Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
10u | |
10% | |
1K | |
0.55 | |
0.608 | |
2 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
Surface Mount | |
4.83 | |
3.4 | |
3.4 |
EDA / CAD Models |