LittelfuseP2100SBLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 180V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 |
Never worry about the loss of your expensive electronics or appliances again with this P2100SBLRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 25(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 180(Min) V, while its repetitive peak reverse voltage is 180(Min) V.