LittelfuseP2300SDLRPThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 190V 50A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.11(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-214AA |
2 | |
Leitungsform | J-Lead |
Protect your electronics and appliances with this P2300SDLRP SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 190 V, while its repetitive peak reverse voltage is 190 V.