BI TechnologiesP231-FC20BR10KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this P231-FC20BR10K potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. This device utilizes conductive plastic technology. The P231-FC20BR10K part has a solder lug termination style. This product is 31.5 mm long, 30.15 mm tall and 24 mm deep. It has a tolerance of 20%. This part has an operating temperature of -20 to 70 °C.