50% Off
LittelfuseP3100EALThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 275V 20A 2-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) |
Verpackungsbreite | 3.68(Max) |
Verpackungslänge | 4.73(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
2 | |
Leitungsform | Through Hole |
Quickly respond to surges with this P3100EAL SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.