LittelfuseP3203ABLThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 270V 25A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.53(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 10.42(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 Modified |
| 3 | |
| Leitungsform | Through Hole |
Protect your electronics and appliances with this P3203ABL SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 25. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 270(Min) V, while its repetitive peak reverse voltage is 270(Min) V.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
