Micro Commercial ComponentsP4KE20A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 17.1V 400W 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
19 | |
27.7 | |
17.1 | |
14.8 | |
1 | |
1 | |
400 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 2.7(Max) |
Befestigung | Through Hole |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' P4KE20A-TP TVS diode. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.