VishayP4SMA12CA-E3/61Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 10.2V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.4 | |
16.7 | |
10.2 | |
24 | |
1 | |
1 | |
400 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Implement surge protection with this P4SMA12CA-E3/61 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 16.7 V and minimum breakdown voltage is 11.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |