VishayP4SMA15CA-E3/61Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 12.8V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) mm |
Verpackungsbreite | 2.79(Max) mm |
Verpackungslänge | 4.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this P4SMA15CA-E3/61 TVS diode from Vishay. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |