VishayP4SMA16A-E361Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 13.6V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
15.2 | |
22.5 | |
13.6 | |
17.8 | |
1 | |
1 | |
400 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
This P4SMA16A-E3/61 TVS diode from Vishay protects against overvoltages. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 22.5 V and minimum breakdown voltage is 15.2 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |