VishayP4SMA36CA-E3/61Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 30.8V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) mm |
Verpackungsbreite | 2.79(Max) mm |
Verpackungslänge | 4.5(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this P4SMA36CA-E3/61 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 49.9 V and minimum breakdown voltage is 34.2 V. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |