LittelfuseP5103ACMCLThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 420V 30A 3-Pin TO-220 Modified Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.53(Max) mm |
Verpackungsbreite | 4.78(Max) mm |
Verpackungslänge | 10.42(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 Modified |
3 | |
Leitungsform | Through Hole |
This P5103ACMCL SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 420(Min) V, while its repetitive peak reverse voltage is 420(Min) V.