Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode P600B-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 22 A. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
EDA / CAD Models |