Micro Commercial ComponentsP6KE10CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
9.5 | |
14.5 | |
8.55 | |
41 | |
20 | |
1 | |
600 | |
-55 | |
175 | |
Tape and Reel | |
Durchmesser | 3.6(Max) |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Micro Commercial Components' P6KE10CA-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 20 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 9.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.