VishayP6KE12A-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 10.2V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.5(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE12A-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 16.7 V and minimum breakdown voltage is 11.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.