VishayP6KE13A-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 11.1V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
12.4 | |
18.2 | |
11.1 | |
3.5 | |
100 | |
33 | |
5 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Durchmesser | 3.5(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
This P6KE13A-E3/54 TVS diode developed by Vishay can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 18.2 V and minimum breakdown voltage is 12.4 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.