VishayP6KE15A-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 12.8V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
14.3 | |
21.2 | |
12.8 | |
3.5 | |
100 | |
28.3 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Durchmesser | 3.5(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's P6KE15A-E3/54 TVS diode. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.