VishayP6KE22CA-E3/54Überspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 18.8V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
20.9 | |
30.6 | |
18.8 | |
19.6 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Durchmesser | 3.5(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.55(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Vishay's P6KE22CA-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.