LittelfuseP6KE27CA-BÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 23.1V 600W 2-Pin DO-15 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's P6KE27CA-B TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |