Reduced Price
Taiwan SemiconductorP6KE350A R0Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 300V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
P6KE350A R0 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this P6KE350A R0 TVS diode from Taiwan Semiconductor. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 482 V and minimum breakdown voltage is 332 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.