VishayP6KE400A-E3/54Überspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 342V 600W 2-Pin DO-15 T/R

Protect your critical electronic applications from sudden overvoltage conditions with this P6KE400A-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 548 V and minimum breakdown voltage is 380 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

32 Stück: heute versandbereit

    Total0,28 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      32
      Country Of origin:
      China
         
      • Price: 0,2794 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 32 Stück
      • Price: 0,2794 €