Taiwan SemiconductorP6KE43A R0Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 36.8V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Taiwan Semiconductor's P6KE43A R0 TVS diode. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C.