VishayP6KE75CA-E3/54Überspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 64.1V 600W 2-Pin DO-15 T/R

Vishay's P6KE75CA-E3/54 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.3 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

8.038 Stück: morgen versandbereit

    Total0,29 €Price for 1

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,2949 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 38 Stück
      • Price: 0,2949 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2240+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,1309 €