VishayP6SMB180A-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 154V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
171 | |
246 | |
154 | |
2.4 | |
1 | |
1 | |
600 | |
-65 | |
150 | |
5000@Ta=50C | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this P6SMB180A-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 246 V and minimum breakdown voltage is 171 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |