LittelfuseP6SMB30CAÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 25.6V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Littelfuse's P6SMB30CA TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 11.610 Stück

Regional Inventory: 8.610

    Total0,21 €Price for 1

    8.610 auf Lager: morgen versandbereit

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      8602
      Country Of origin:
      China
         
      • Price: 0,2071 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 8.602 Stück
      • Price: 0,2071 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1835+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 8 Stück
      • Price: 0,0909 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,1044 €