BournsP850-G120-WHTransientensperreinheiten
TBU Bidirectional 850V 425V 100mA 1us DFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
2 | |
6 | |
1 | |
850 | |
425 | |
22 | |
100 | |
150 | |
200 | |
0.7 | |
55 | |
-40 | |
85 | |
Tape and Reel | |
8.35 | |
4.1 | |
0.95 | |
Surface Mount | |
DFN |
Install this P850-G120-WH overcurrent protection device from Bourns to prevent future damage to your electrical equipment from overvoltage and overcurrent. It has a typical reset voltage of 22 V. This transient protection device can produce a current up to 200 mA. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 8.35 mm long, 0.95 mm tall and 4.1 mm deep.