Active-Semi, IncPAC5250QFStromversorgungsregler und -monitore
Controller 57-Pin TQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Controller | |
500 | |
5.2 to 52 | |
-40 | |
105 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 10.1(Max) |
Verpackungslänge | 10.1(Max) |
Leiterplatte geändert | 57 |
Lieferantenverpackung | TQFN EP |
57 |
Monitor your circuit's power consumption by using PAC5250QF power monitoring system from Active-Semi.