Diodes IncorporatedPAM8407DRAudioverstärker
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
16 | |
Leitungsform | Gull-wing |
By adding this PAM8407DR class D amplifier from Diodes Zetex to your design, your output sound will be enhanced! It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.