VishayPB3006-E3/45Brückengleichrichter
Rectifier Bridge Diode Single 600V 4A 4-Pin Case PB Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.3(Max) |
Verpackungsbreite | 5.1(Max) |
Verpackungslänge | 30.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case PB |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this PB3006-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |