Micro Commercial ComponentsPB605-BPBrückengleichrichter
Diode Rectifier Bridge Single 50V 6A 4-Pin Case PB-6 Bulk
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
6@Ta=50C | |
35 | |
150 | |
1@3A | |
10 | |
-55 | |
125 | |
Bulk | |
Befestigung | Through Hole |
Verpackungshöhe | 6.86(Max) |
Verpackungsbreite | 15.71(Max) |
Verpackungslänge | 15.71(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case PB-6 |
4 |
If you want to convert an alternating current input into a direct current, then this PB605-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.