NXP SemiconductorsPBSS5160QAZGP BJT
Trans GP BJT PNP 60V 1A 1000mW Automotive AEC-Q101 3-Pin DFN-D EP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.36(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1.1 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN-D EP |
3 |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP PBSS5160QAZ GP BJT from NXP Semiconductors. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V.