SwitchcraftPC12ASteckverbinder für Audio und Video
Conn 1/4" Phone Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The 1/4\" phone jack PC12A audio and video connector from Switchcraft allows you to operate video and sound in your design. This F connector has 2 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 25 VDC. PC12A is housed in plastic. This device has a maximum current rating of 1 A. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. This product is 19.05 mm long and 33.6 mm. Its 2 terminals use the solder termination method.