Teledyne e2vPC8245MTPU333DMikroprozessor
MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 333MHz 3.3V 352-Pin TBGA
Not Compliant | |
3A001a.2.c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 35.2 |
Verpackungslänge | 35.2 |
Leiterplatte geändert | 352 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | TBGA |
352 | |
Leitungsform | Ball |
If you are working with embedded systems? This PC8245MTPU333D microprocessor from e2v Technologies is going to be must. This microprocessor has an operating temperature range of -55 °C to 125 °C. 333 MHz is its maximum speed. This device has a typical operating supply voltage of 1.9|2 V. Its minimum operating supply voltage of 1.8|1.9 V, while its maximum is 2.1 V. This is a 32 bit processor. This device is based on the PowerPC core architecture.