Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
2 | |
0.4 | |
2.1@1.8V@3.3V | |
2.1 | |
100 | |
Open Drain|Push-Pull | |
1.2/1.8 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5 | |
3.3/5.5 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 2.4(Max) |
Verpackungslänge | 2.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' PCA9306DCURE4 level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
EDA / CAD Models |