NXP SemiconductorsPCA9545BPW,118Busschalter
I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
I2C Bus Switch | |
4 x 1:1 | |
1 | |
1 | |
4 | |
0.3 | |
0.3@2.3V to 5.5V | |
6(Min) | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
600 | |
575 | |
15 | |
400 | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
NXP Semiconductors' PCA9545BPW,118 multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a 1 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.