50% Off
IRCPCF-W0402LF03-2101-B-PLTWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 2.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
2.1K | |
0.1% | |
25 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.55 | |
0.00054 | |
Surface Mount |
The PCF-W0402LF-03-2101-B-PLT fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 2.1K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 0.99 mm long, 0.3 mm tall and 0.51 mm deep. This device utilizes thin film technology.