IRCPCFW0603LF-03-5111-B-P-LTWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 5.11K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
5.11K | |
0.1% | |
50 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.65 | |
0.0018 | |
±0.2 | |
±0.2 | |
Surface Mount |
The PCF-W0603LF-03-5111-B-PLT fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 5.11K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.55 mm long, 0.46 mm tall and 0.79 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.