NXP SemiconductorsPCF8883T/1,118Näherungssensor
Proximity Sensor Capacitive MOSFET 3V to 9VDC 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.48(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Home security systems and motion detection circuits would be incomplete without the use of NXP Semiconductors' PCF8883T/1,118 proximity sensor. It has a mosfet output. This device's minimum operating supply voltage of 3 V, while its maximum is 9 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.