AdvantechPCM-9362D-S6A1ESingle Board Computers - SBCs
SBC, 1.66GHz Intel CPU 2GB DDR2 10Mbps/100Mbps/1000Mbps 2048x1536Pixels
Compliant | |
Obsolete | |
3.5in | |
Intel | |
Atom | |
D510 | |
Dual Core | |
1.66GHz | |
13 | |
667M | |
1M | |
Yes | |
No | |
Intel D510/ICH8M | |
AMI 16Mb | |
DDR2 | |
1 | |
200 | |
SODIMM | |
2GB | |
667M | |
Yes | |
224 | |
2048x1536 | |
LCD | |
Intel Atom D510 | |
LVDS|VGA | |
Realtek ALC888 | |
Yes | |
Intel 82567V|Intel 82583V | |
10Mbps/100Mbps/1000Mbps | |
2 | |
6 | |
2 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
1@Line In/1@Line Out | |
1 | |
0 | |
3 | |
0 | |
0 | |
8 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Linux|QNX|Vxwork|WES 7|Win XPE|WinCE | |
0 | |
12|5 | |
AT/ATX | |
0 | |
60 | |
No | |
No | |
850 | |
146 |